Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIALIGHT
Manufacturer Part No599-0001-227FCopy
Manufacturer Standard Lead Time26 weeks
Order Code4906016
Product RangeMicroLED 599 Series
Your Part Number
8,000 In Stock
Need more?
8,000 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.190 (CNY3.6047) |
| 10+ | CNY2.200 (CNY2.486) |
| 100+ | CNY1.580 (CNY1.7854) |
| 500+ | CNY1.310 (CNY1.4803) |
| 1000+ | CNY1.160 (CNY1.3108) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY15.95 (CNY18.02 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No599-0001-227FCopy
Manufacturer Standard Lead Time26 weeks
Order Code4906016
Product RangeMicroLED 599 Series
Technical Datasheet
LED ColourRed, Blue
LED MountingSMD
Bulb Size-
Viewing Angle120°
Lens ShapeRectangular
Forward Current / ColourR 20mA, B 20mA
Luminous Intensity / ColourR 247mcd, B 321mcd
Forward Voltage / ColourR 2.4V, B 3.4V
Wavelength / ColourR 630nm, B 474nm
Product RangeMicroLED 599 Series
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
LED Colour
Red, Blue
Bulb Size
-
Lens Shape
Rectangular
Luminous Intensity / Colour
R 247mcd, B 321mcd
Wavelength / Colour
R 630nm, B 474nm
Automotive Qualification Standard
-
LED Mounting
SMD
Viewing Angle
120°
Forward Current / Colour
R 20mA, B 20mA
Forward Voltage / Colour
R 2.4V, B 3.4V
Product Range
MicroLED 599 Series
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
