Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIALIGHT
Manufacturer Part No5988C90107FCopy
Manufacturer Standard Lead Time11 weeks
Order Code4064577
Product RangeMicroLED 598 Series
Your Part Number
9,000 In Stock
18,000 more incoming. You can reserve stock now
9,000 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.980 (CNY3.3674) |
| 10+ | CNY1.910 (CNY2.1583) |
| 100+ | CNY1.370 (CNY1.5481) |
| 500+ | CNY1.150 (CNY1.2995) |
| 1000+ | CNY1.070 (CNY1.2091) |
Price for:Each
Minimum: 5
Multiple: 5
CNY14.90 (CNY16.84 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No5988C90107FCopy
Manufacturer Standard Lead Time11 weeks
Order Code4064577
Product RangeMicroLED 598 Series
Technical Datasheet
Forward Current If20mA
Forward Voltage2.8V
Luminous Intensity440mcd
Product RangeMicroLED 598 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Forward Current If
20mA
Luminous Intensity
440mcd
MSL
MSL 3 - 168 hours
Forward Voltage
2.8V
Product Range
MicroLED 598 Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85312020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000064
