Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIALIGHT
Manufacturer Part No5988C40107FCopy
Order Code4064576
Product RangeMicroLED 598 Series
Your Part Number
8,680 In Stock
Need more?
8,680 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2.980 (CNY3.3674) |
| 10+ | CNY1.890 (CNY2.1357) |
| 100+ | CNY1.370 (CNY1.5481) |
| 500+ | CNY1.150 (CNY1.2995) |
| 1000+ | CNY1.060 (CNY1.1978) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2.98 (CNY3.37 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No5988C40107FCopy
Order Code4064576
Product RangeMicroLED 598 Series
Technical Datasheet
LED MountingSMD
Forward Voltage1.8V
Luminous Intensity405mcd
Viewing Angle120°
Lens ShapeRectangular
Product RangeMicroLED 598 Series
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LED Mounting
SMD
Luminous Intensity
405mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Forward Voltage
1.8V
Viewing Angle
120°
Product Range
MicroLED 598 Series
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85312020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
