Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIALIGHT
Manufacturer Part No5988B10107FCopy
Order Code4064575
Product RangeMicroLED 598 Series
Your Part Number
722 In Stock
Need more?
722 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2.530 (CNY2.8589) |
| 10+ | CNY1.650 (CNY1.8645) |
| 100+ | CNY1.230 (CNY1.3899) |
| 500+ | CNY1.040 (CNY1.1752) |
| 1000+ | CNY0.992 (CNY1.121) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2.53 (CNY2.86 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No5988B10107FCopy
Order Code4064575
Product RangeMicroLED 598 Series
Technical Datasheet
LED Case Size1210 [3528 Metric]
Forward Current If20mA
Forward Voltage1.8V
Luminous Intensity380mcd
Viewing Angle120°
Product RangeMicroLED 598 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LED Case Size
1210 [3528 Metric]
Forward Voltage
1.8V
Viewing Angle
120°
MSL
MSL 3 - 168 hours
Forward Current If
20mA
Luminous Intensity
380mcd
Product Range
MicroLED 598 Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85312020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000113
