Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIALIGHT
Manufacturer Part No5988510207F.Copy
Manufacturer Standard Lead Time6 weeks
Order Code1850756
Product Range598 Series
Your Part Number
9,000 In Stock
Need more?
9,000 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.440 (CNY3.8872) |
| 10+ | CNY2.390 (CNY2.7007) |
| 100+ | CNY1.710 (CNY1.9323) |
| 500+ | CNY1.400 (CNY1.582) |
| 1000+ | CNY1.300 (CNY1.469) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY17.20 (CNY19.44 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No5988510207F.Copy
Manufacturer Standard Lead Time6 weeks
Order Code1850756
Product Range598 Series
Technical Datasheet
LED ColourGreen, Red
LED MountingSMD
Bulb Size-
Viewing Angle160°
Lens ShapeRound
Forward Current / ColourR 20mA, G 20mA
Luminous Intensity / ColourR 60mcd, G 40mcd
Forward Voltage / ColourR 2V, G 2V
Wavelength / ColourR 645nm, G 570nm
Product Range598 Series
Automotive Qualification Standard-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
LED Colour
Green, Red
Bulb Size
-
Lens Shape
Round
Luminous Intensity / Colour
R 60mcd, G 40mcd
Wavelength / Colour
R 645nm, G 570nm
Automotive Qualification Standard
-
SVHC
No SVHC (23-Jan-2024)
LED Mounting
SMD
Viewing Angle
160°
Forward Current / Colour
R 20mA, G 20mA
Forward Voltage / Colour
R 2V, G 2V
Product Range
598 Series
MSL
MSL 3 - 168 hours
Technical Docs (2)
Alternatives for 5988510207F.
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85414100
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000031
