Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIALIGHT
Manufacturer Part No5988230107FCopy
Order Code2369037
Product Range598 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 12000+ | CNY0.696 (CNY0.7865) |
| 40000+ | CNY0.675 (CNY0.7628) |
| 60000+ | CNY0.647 (CNY0.7311) |
| 100000+ | CNY0.627 (CNY0.7085) |
Price for:Each (Supplied on Full Reel)
Minimum: 12000
Multiple: 12000
CNY8,352.00 (CNY9,437.76 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No5988230107FCopy
Order Code2369037
Product Range598 Series
Technical Datasheet
LED Case Size2mm x 1.6mm
Lens ShapeRectangular
Product Range598 Series
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LED Case Size
2mm x 1.6mm
Product Range
598 Series
SVHC
No SVHC (25-Jun-2025)
Lens Shape
Rectangular
MSL
-
Technical Docs (2)
Alternatives for 5988230107F
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000036
