Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIALIGHT
Manufacturer Part No598-8530-207FCopy
Manufacturer Standard Lead Time22 weeks
Order Code4683881
Product Range598 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.360 (CNY3.7968) |
| 10+ | CNY2.290 (CNY2.5877) |
| 100+ | CNY1.650 (CNY1.8645) |
| 500+ | CNY1.350 (CNY1.5255) |
| 1000+ | CNY1.250 (CNY1.4125) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY16.80 (CNY18.98 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No598-8530-207FCopy
Manufacturer Standard Lead Time22 weeks
Order Code4683881
Product Range598 Series
Technical Datasheet
LED ColourOrange, Yellow Green
LED MountingSMD - Right Angle
Bulb Size-
Viewing Angle140°
Lens ShapeDome
Forward Current / ColourO 20mA, YG 20mA
Luminous Intensity / ColourO 200mcd, YG 50mcd
Forward Voltage / ColourO 2.4V, YG 2.4V
Wavelength / ColourO 605nm, YG 567nm
Product Range598 Series
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LED Colour
Orange, Yellow Green
Bulb Size
-
Lens Shape
Dome
Luminous Intensity / Colour
O 200mcd, YG 50mcd
Wavelength / Colour
O 605nm, YG 567nm
Automotive Qualification Standard
-
LED Mounting
SMD - Right Angle
Viewing Angle
140°
Forward Current / Colour
O 20mA, YG 20mA
Forward Voltage / Colour
O 2.4V, YG 2.4V
Product Range
598 Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000004
