Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIALIGHT
Manufacturer Part No598-8450-20-7CFCopy
Order Code4683895
Product Range598 Series
Your Part Number
4,688 In Stock
Need more?
4,688 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.380 (CNY8.3394) |
| 10+ | CNY5.160 (CNY5.8308) |
| 25+ | CNY4.710 (CNY5.3223) |
| 50+ | CNY4.260 (CNY4.8138) |
| 100+ | CNY3.800 (CNY4.294) |
| 500+ | CNY3.200 (CNY3.616) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY7.38 (CNY8.34 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No598-8450-20-7CFCopy
Order Code4683895
Product Range598 Series
Technical Datasheet
LED ColourGreen, Yellow
LED MountingSMD
Bulb Size-
Viewing Angle140°
Lens ShapeRectangular
Forward Current / ColourY 20mA, G 20mA
Luminous Intensity / ColourY 200mcd, G 900mcd
Forward Voltage / ColourY 2.1V, G 3V
Wavelength / ColourG 523nm, Y 590nm
Product Range598 Series
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LED Colour
Green, Yellow
Bulb Size
-
Lens Shape
Rectangular
Luminous Intensity / Colour
Y 200mcd, G 900mcd
Wavelength / Colour
G 523nm, Y 590nm
Automotive Qualification Standard
-
LED Mounting
SMD
Viewing Angle
140°
Forward Current / Colour
Y 20mA, G 20mA
Forward Voltage / Colour
Y 2.1V, G 3V
Product Range
598 Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000002
