Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIALIGHT
Manufacturer Part No598-8410-207CFCopy
Order Code
Re-Reel3548426RL
Cut Tape3548426
Product RangeMicroLED 598
Your Part Number
4,130 In Stock
16,000 more incoming. You can reserve stock now
10 Next business day delivery available(Shanghai stock)
4,120 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY2.910 | CNY14.55 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.910 (CNY3.2883) |
| 10+ | CNY2.220 (CNY2.5086) |
| 100+ | CNY1.680 (CNY1.8984) |
| 500+ | CNY1.400 (CNY1.582) |
| 1000+ | CNY1.300 (CNY1.469) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No598-8410-207CFCopy
Order Code
Re-Reel3548426RL
Cut Tape3548426
Product RangeMicroLED 598
Technical Datasheet
LED ColourRed, Green
LED MountingSMD
Bulb Size-
Viewing Angle140°
Lens ShapeSquare
Forward Current / ColourR 20mA, G 20mA
Luminous Intensity / ColourR 65mcd, G 59mcd
Forward Voltage / ColourR 2.1V, G 2.1V
Wavelength / ColourR 633nm, G 570nm
Product RangeMicroLED 598
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LED Colour
Red, Green
Bulb Size
-
Lens Shape
Square
Luminous Intensity / Colour
R 65mcd, G 59mcd
Wavelength / Colour
R 633nm, G 570nm
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
LED Mounting
SMD
Viewing Angle
140°
Forward Current / Colour
R 20mA, G 20mA
Forward Voltage / Colour
R 2.1V, G 2.1V
Product Range
MicroLED 598
MSL
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0032
