Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIALIGHT
Manufacturer Part No597-7721-207FCopy
Manufacturer Standard Lead Time19 weeks
Order Code1519503
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.070 (CNY10.2491) |
| 10+ | CNY6.360 (CNY7.1868) |
| 25+ | CNY5.820 (CNY6.5766) |
| 50+ | CNY5.280 (CNY5.9664) |
| 100+ | CNY4.740 (CNY5.3562) |
| 500+ | CNY4.010 (CNY4.5313) |
Price for:Each
Minimum: 1
Multiple: 1
CNY9.07 (CNY10.25 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No597-7721-207FCopy
Manufacturer Standard Lead Time19 weeks
Order Code1519503
Technical Datasheet
LED ColourGreen, Yellow
LED MountingSMD
Bulb Size2.39mm
Viewing Angle120°
Lens ShapeRound
Forward Current / ColourY 30mA, G 30mA
Luminous Intensity / ColourY 16mcd, G 16mcd
Forward Voltage / ColourY 1.8V, G 2.1V
Wavelength / ColourY 585nm, G 565nm
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 597-7721-207F is a surface-mount LED with non-diffused lens. It helps to eliminate mixed technology PC board processing. It is compatible with automatic placement equipment, infrared reflow processes and Optopipe™ series light pipes.
- 4V Reverse voltage
Applications
Industrial
Technical Specifications
LED Colour
Green, Yellow
Bulb Size
2.39mm
Lens Shape
Round
Luminous Intensity / Colour
Y 16mcd, G 16mcd
Wavelength / Colour
Y 585nm, G 565nm
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
LED Mounting
SMD
Viewing Angle
120°
Forward Current / Colour
Y 30mA, G 30mA
Forward Voltage / Colour
Y 1.8V, G 2.1V
Product Range
-
MSL
MSL 2 - 1 year
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00005
