Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIALIGHT
Manufacturer Part No597-7701-507F.Copy
Manufacturer Standard Lead Time12 weeks
Order Code
Re-Reel1611335RL
Cut Tape1611335
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
1,932 In Stock
Need more?
1,932 Delivery in 5-6 Business Days(US stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY3.860 | CNY19.30 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.860 (CNY4.3618) |
| 100+ | CNY3.790 (CNY4.2827) |
| 250+ | CNY3.720 (CNY4.2036) |
| 1000+ | CNY3.640 (CNY4.1132) |
| 2500+ | CNY3.550 (CNY4.0115) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No597-7701-507F.Copy
Manufacturer Standard Lead Time12 weeks
Order Code
Re-Reel1611335RL
Cut Tape1611335
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
LED ColourGreen, Red
LED MountingSMD
Bulb Size2.1mm x 2.3mm
Viewing Angle104°
Lens ShapeRectangular
Forward Current / ColourR 25mA, G 25mA
Luminous Intensity / ColourR 6.3mcd, G 20mcd
Forward Voltage / ColourR 2V, G 2.2V
Wavelength / ColourR 650nm, G 570nm
Product RangeTUK SGACK902S Keystone Coupler
Automotive Qualification Standard-
SVHCTo Be Advised
Alternatives for 597-7701-507F.
1 Product Found
Product Overview
The 597-7701-507F is a surface-mount LED with non-diffused lens. It helps to eliminate mixed technology PC board processing. It is compatible with automatic placement equipment, infrared reflow processes and Optopipe™ series light pipes.
- -30 to 85°C Operating temperature range
Applications
Industrial
Technical Specifications
LED Colour
Green, Red
Bulb Size
2.1mm x 2.3mm
Lens Shape
Rectangular
Luminous Intensity / Colour
R 6.3mcd, G 20mcd
Wavelength / Colour
R 650nm, G 570nm
Automotive Qualification Standard
-
SVHC
To Be Advised
LED Mounting
SMD
Viewing Angle
104°
Forward Current / Colour
R 25mA, G 25mA
Forward Voltage / Colour
R 2V, G 2.2V
Product Range
TUK SGACK902S Keystone Coupler
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000042
