Print Page
Image is for illustrative purposes only. Please refer to product description.
![DIALIGHT 597-6501-607F LED, Yellow-Green, SMD - Reverse Mount, 1206 [3216 Metric], 20 mA, 2.4 V, 572 nm](https://www.element14.cn/productimages/standard/en_GB/4683893-40.jpg)
ManufacturerDIALIGHT
Manufacturer Part No597-6501-607FCopy
Manufacturer Standard Lead Time24 weeks
Order Code4683893
Product Range597 Series
Your Part Number
1,794 In Stock
Need more?
1,794 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.650 (CNY6.3845) |
| 10+ | CNY3.880 (CNY4.3844) |
| 25+ | CNY3.540 (CNY4.0002) |
| 50+ | CNY3.200 (CNY3.616) |
| 100+ | CNY2.850 (CNY3.2205) |
| 500+ | CNY2.380 (CNY2.6894) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY5.65 (CNY6.38 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No597-6501-607FCopy
Manufacturer Standard Lead Time24 weeks
Order Code4683893
Product Range597 Series
Technical Datasheet
LED ColourYellow-Green
LED MountingSMD - Reverse Mount
LED Case Size1206 [3216 Metric]
Forward Current If20mA
Forward Voltage2.4V
Wavelength Typ572nm
Luminous Intensity180mcd
Viewing Angle70°
Lens ShapeRound
Product Range597 Series
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LED Colour
Yellow-Green
LED Case Size
1206 [3216 Metric]
Forward Voltage
2.4V
Luminous Intensity
180mcd
Lens Shape
Round
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
LED Mounting
SMD - Reverse Mount
Forward Current If
20mA
Wavelength Typ
572nm
Viewing Angle
70°
Product Range
597 Series
MSL
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000005
