Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIALIGHT
Manufacturer Part No597-5906-507FCopy
Manufacturer Standard Lead Time11 weeks
Order Code3995429
Product RangeMicroLED 597 Series
Your Part Number
5,953 In Stock
Need more?
5,953 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.460 (CNY5.0398) |
| 10+ | CNY3.000 (CNY3.390) |
| 25+ | CNY2.690 (CNY3.0397) |
| 50+ | CNY2.380 (CNY2.6894) |
| 100+ | CNY2.060 (CNY2.3278) |
| 250+ | CNY1.920 (CNY2.1696) |
| 500+ | CNY1.780 (CNY2.0114) |
| 1000+ | CNY1.640 (CNY1.8532) |
Price for:Each
Minimum: 1
Multiple: 1
CNY4.46 (CNY5.04 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No597-5906-507FCopy
Manufacturer Standard Lead Time11 weeks
Order Code3995429
Product RangeMicroLED 597 Series
Technical Datasheet
LED ColourWhite
LED MountingSMD
Bulb Size-
Luminous Intensity140mcd
Viewing Angle116°
Lens ShapeRectangular
Product RangeMicroLED 597 Series
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LED Colour
White
Bulb Size
-
Viewing Angle
116°
Product Range
MicroLED 597 Series
MSL
MSL 4 - 72 hours
LED Mounting
SMD
Luminous Intensity
140mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414100
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000064
