Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIALIGHT
Manufacturer Part No597-5316-507F
Order Code4134122
Product RangeMicroLED 597 Series
Your Part Number
5,949 In Stock
Need more?
5949 Delivery in 5-6 Business Days(US stock)
Available until stock is exhausted
| Quantity | Price (inc GST) |
|---|---|
| 3000+ | CNY1.390 (CNY1.5707) |
Price for:Each
Minimum: 3000
Multiple: 3000
CNY4,170.00 (CNY4,712.10 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No597-5316-507F
Order Code4134122
Product RangeMicroLED 597 Series
Technical Datasheet
LED ColourGreen
LED MountingSMD
Forward Voltage2.2V
Luminous Intensity16mcd
Lens ShapeRectangular
Product RangeMicroLED 597 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LED Colour
Green
Forward Voltage
2.2V
Lens Shape
Rectangular
MSL
MSL 4 - 72 hours
LED Mounting
SMD
Luminous Intensity
16mcd
Product Range
MicroLED 597 Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:0
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000064
