Print Page
No Longer Manufactured
Packaging Options
Product Information
ManufacturerDIALIGHT
Manufacturer Part No597-5311-407FCopy
Order Code
Re-Reel1519498RL
Cut Tape1519498
Product Range597
LED ColourGreen
LED MountingSMD
LED Case Size0805 [2012 Metric]
Forward Current If20mA
Forward Voltage2.1V
Wavelength Typ560nm
Luminous Intensity6.4mcd
Viewing Angle140°
Lens ShapeRectangular
Product Range597
Automotive Qualification Standard-
SVHCNo SVHC (10-Jun-2022)
Product Overview
The 597-5311-407F is a 0805 green SMD LED with non-diffused lens, made of GaP. This Micro LED® can be used with Dialight's wide-range of Optopipe® series light pipes and compatible with infrared reflow processes and JEDEC standards.
- -30 to 85°C Operating temperature range
- Helps to eliminate mixed technology PC board processing
Applications
LED Lighting, Industrial
Technical Specifications
LED Colour
Green
LED Case Size
0805 [2012 Metric]
Forward Voltage
2.1V
Luminous Intensity
6.4mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
SVHC
No SVHC (10-Jun-2022)
LED Mounting
SMD
Forward Current If
20mA
Wavelength Typ
560nm
Viewing Angle
140°
Product Range
597
MSL
MSL 3 - 168 hours
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001

![DIALIGHT 597-5311-407F LED, Green, SMD, 0805 [2012 Metric], 20 mA, 2.1 V, 560 nm](https://www.element14.cn/productimages/standard/en_GB/1519498-40.jpg)