Print Page
No Longer Manufactured
Packaging Options
Product Information
ManufacturerDIALIGHT
Manufacturer Part No597-5112-407F
Order Code
Re-Reel1703498RL
Cut Tape1703498
Product Range597
LED ColourRed
LED MountingSMD
LED Case Size0.8mm x 1.2mm
Forward Current If20mA
Forward Voltage1.7V
Wavelength Typ660nm
Luminous Intensity11.7mcd
Viewing Angle152°
Lens ShapeRectangular
Product Range597
Automotive Qualification Standard-
SVHCNo SVHC (10-Jun-2022)
Product Overview
The 597-5112-407F is a 0603 red SMD LED with non-diffused lens, made with GaAsP. This Micro LED® can be used with Dialight's wide-range of Optopipe® series light pipes and compatible with infrared reflow processes and JEDEC standards.
- -40 to 85°C Operating temperature range
- Helps to eliminate mixed technology PC board processing
Applications
LED Lighting, Industrial
Technical Specifications
LED Colour
Red
LED Case Size
0.8mm x 1.2mm
Forward Voltage
1.7V
Luminous Intensity
11.7mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
SVHC
No SVHC (10-Jun-2022)
LED Mounting
SMD
Forward Current If
20mA
Wavelength Typ
660nm
Viewing Angle
152°
Product Range
597
MSL
MSL 3 - 168 hours
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002

