Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIALIGHT
Manufacturer Part No597-3904-507FCopy
Manufacturer Standard Lead Time11 weeks
Order Code3995812
Product RangeMicroLED 597 Series
Your Part Number
1,877 In Stock
Need more?
1,877 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.300 (CNY4.859) |
| 10+ | CNY2.990 (CNY3.3787) |
| 25+ | CNY2.740 (CNY3.0962) |
| 50+ | CNY2.490 (CNY2.8137) |
| 100+ | CNY2.240 (CNY2.5312) |
| 250+ | CNY2.060 (CNY2.3278) |
| 500+ | CNY1.890 (CNY2.1357) |
| 1000+ | CNY1.770 (CNY2.0001) |
Price for:Each
Minimum: 1
Multiple: 1
CNY4.30 (CNY4.86 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No597-3904-507FCopy
Manufacturer Standard Lead Time11 weeks
Order Code3995812
Product RangeMicroLED 597 Series
Technical Datasheet
Forward Current If5mA
Viewing Angle160°
Product RangeMicroLED 597 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Forward Current If
5mA
Product Range
MicroLED 597 Series
SVHC
No SVHC (25-Jun-2025)
Viewing Angle
160°
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000058
