Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIALIGHT
Manufacturer Part No597-3901-830F.Copy
Manufacturer Standard Lead Time8 weeks
Order Code2990061
Product RangeMicro LED 597 Series
Your Part Number
9 In Stock
Need more?
9 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.970 (CNY5.6161) |
| 10+ | CNY3.620 (CNY4.0906) |
| 25+ | CNY3.360 (CNY3.7968) |
| 50+ | CNY3.100 (CNY3.503) |
| 100+ | CNY2.830 (CNY3.1979) |
| 500+ | CNY2.470 (CNY2.7911) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY4.97 (CNY5.62 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No597-3901-830F.Copy
Manufacturer Standard Lead Time8 weeks
Order Code2990061
Product RangeMicro LED 597 Series
Technical Datasheet
Bulb Size-
Forward Voltage3.4V
Viewing Angle130°
Product RangeMicro LED 597 Series
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Bulb Size
-
Viewing Angle
130°
MSL
-
Forward Voltage
3.4V
Product Range
Micro LED 597 Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000077
