Print Page
Image is for illustrative purposes only. Please refer to product description.
![DIALIGHT 597-3602-507F LED, Blue, SMD, 1208 [3210 Metric], 20 mA, 3.3 V, 470 nm](https://www.element14.cn/productimages/standard/en_GB/4683872-40.jpg)
ManufacturerDIALIGHT
Manufacturer Part No597-3602-507FCopy
Manufacturer Standard Lead Time24 weeks
Order Code4683872
Product Range597 Series
Your Part Number
2,449 In Stock
Need more?
2,449 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY14.710 (CNY16.6223) |
| 10+ | CNY13.930 (CNY15.7409) |
| 25+ | CNY13.150 (CNY14.8595) |
| 50+ | CNY12.360 (CNY13.9668) |
| 100+ | CNY11.580 (CNY13.0854) |
| 500+ | CNY10.790 (CNY12.1927) |
Price for:Each
Minimum: 1
Multiple: 1
CNY14.71 (CNY16.62 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No597-3602-507FCopy
Manufacturer Standard Lead Time24 weeks
Order Code4683872
Product Range597 Series
LED ColourBlue
LED MountingSMD
LED Case Size1208 [3210 Metric]
Forward Current If20mA
Forward Voltage3.3V
Wavelength Typ470nm
Luminous Intensity100mcd
Viewing Angle110°
Lens ShapeRectangular
Product Range597 Series
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LED Colour
Blue
LED Case Size
1208 [3210 Metric]
Forward Voltage
3.3V
Luminous Intensity
100mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
LED Mounting
SMD
Forward Current If
20mA
Wavelength Typ
470nm
Viewing Angle
110°
Product Range
597 Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000015
