Print Page
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY2.080 | CNY10.40 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.080 (CNY2.3504) |
| 10+ | CNY1.700 (CNY1.921) |
| 100+ | CNY1.330 (CNY1.5029) |
| 500+ | CNY1.110 (CNY1.2543) |
| 1000+ | CNY0.977 (CNY1.104) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No597-3501-607F
Order Code
Re-Reel3514764RL
Cut Tape3514764
Product RangeMicroLED
Technical Datasheet
LED ColourYellow Green
LED MountingSMD
LED Case Size1209 [3224 Metric]
Forward Current If20mA
Forward Voltage2V
Wavelength Typ570nm
Luminous Intensity600mcd
Viewing Angle25°
Lens ShapeDome
Product RangeMicroLED
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LED Colour
Yellow Green
LED Case Size
1209 [3224 Metric]
Forward Voltage
2V
Luminous Intensity
600mcd
Lens Shape
Dome
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
LED Mounting
SMD
Forward Current If
20mA
Wavelength Typ
570nm
Viewing Angle
25°
Product Range
MicroLED
MSL
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001

