Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIALIGHT
Manufacturer Part No597-3407-507FCopy
Order Code4064567
Product RangeMicroLED 597 Series
Your Part Number
44 In Stock
Need more?
44 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.150 (CNY5.8195) |
| 25+ | CNY3.440 (CNY3.8872) |
| 50+ | CNY3.070 (CNY3.4691) |
| 100+ | CNY2.690 (CNY3.0397) |
| 250+ | CNY2.490 (CNY2.8137) |
| 500+ | CNY2.290 (CNY2.5877) |
| 1000+ | CNY2.040 (CNY2.3052) |
| 2500+ | CNY1.870 (CNY2.1131) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY5.15 (CNY5.82 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No597-3407-507FCopy
Order Code4064567
Product RangeMicroLED 597 Series
Technical Datasheet
LED MountingSMD
Forward Current If20mA
Forward Voltage2.1V
Viewing Angle135°
Product RangeMicroLED 597 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LED Mounting
SMD
Forward Voltage
2.1V
Product Range
MicroLED 597 Series
Forward Current If
20mA
Viewing Angle
135°
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85312020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000034
