Print Page
Image is for illustrative purposes only. Please refer to product description.
![DIALIGHT 597-3312-507F LED, Green, SMD, 1208 [3210 Metric], 25 mA, 2.1 V, 560 nm](https://www.element14.cn/productimages/standard/en_GB/4683872-40.jpg)
ManufacturerDIALIGHT
Manufacturer Part No597-3312-507FCopy
Manufacturer Standard Lead Time24 weeks
Order Code4683911
Product Range597 Series
Your Part Number
1,350 In Stock
Need more?
1,350 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.790 (CNY7.6727) |
| 10+ | CNY4.730 (CNY5.3449) |
| 25+ | CNY4.310 (CNY4.8703) |
| 50+ | CNY3.890 (CNY4.3957) |
| 100+ | CNY3.460 (CNY3.9098) |
| 500+ | CNY2.900 (CNY3.277) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY6.79 (CNY7.67 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No597-3312-507FCopy
Manufacturer Standard Lead Time24 weeks
Order Code4683911
Product Range597 Series
LED ColourGreen
LED MountingSMD
LED Case Size1208 [3210 Metric]
Forward Current If25mA
Forward Voltage2.1V
Wavelength Typ560nm
Luminous Intensity18mcd
Viewing Angle110°
Lens ShapeRectangular
Product Range597 Series
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LED Colour
Green
LED Case Size
1208 [3210 Metric]
Forward Voltage
2.1V
Luminous Intensity
18mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
LED Mounting
SMD
Forward Current If
25mA
Wavelength Typ
560nm
Viewing Angle
110°
Product Range
597 Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000015
