Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIALIGHT
Manufacturer Part No597-3311-407NFCopy
Order Code
Re-Reel1519493RL
Cut Tape1519493
Your Part Number
No Longer Manufactured
Packaging Options
Product Information
ManufacturerDIALIGHT
Manufacturer Part No597-3311-407NFCopy
Order Code
Re-Reel1519493RL
Cut Tape1519493
Technical Datasheet
LED ColourGreen
LED MountingSMD
LED Case Size1206 (3216 Metric)
Forward Current If20mA
Forward Voltage2.1V
Wavelength Typ560nm
Luminous Intensity30mcd
Viewing Angle70°
Lens ShapeRectangular
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (10-Jun-2022)
Product Overview
The 597-3311-407F is a 1206 green SMD LED with non-diffused lens, made of GaP. This Micro LED® can be used with Dialight's wide-range of Optopipe® series light pipes and compatible with infrared reflow processes and JEDEC standards.
- -40 to 100°C Operating temperature range
- Helps to eliminate mixed technology PC board processing
Applications
LED Lighting, Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
LED Colour
Green
LED Case Size
1206 (3216 Metric)
Forward Voltage
2.1V
Luminous Intensity
30mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
SVHC
No SVHC (10-Jun-2022)
LED Mounting
SMD
Forward Current If
20mA
Wavelength Typ
560nm
Viewing Angle
70°
Product Range
-
MSL
MSL 3 - 168 hours
Technical Docs (4)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00107
