Print Page
Image is for illustrative purposes only. Please refer to product description.
![DIALIGHT 597-3202-507F LED, Orange, SMD, 1208 [3210 Metric], 20 mA, 2.2 V, 605 nm](https://www.element14.cn/productimages/standard/en_GB/4683872-40.jpg)
ManufacturerDIALIGHT
Manufacturer Part No597-3202-507FCopy
Manufacturer Standard Lead Time24 weeks
Order Code4683910
Product Range597 Series
Your Part Number
1,175 In Stock
Need more?
1,175 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.710 (CNY7.5823) |
| 10+ | CNY4.680 (CNY5.2884) |
| 25+ | CNY4.270 (CNY4.8251) |
| 50+ | CNY3.860 (CNY4.3618) |
| 100+ | CNY3.440 (CNY3.8872) |
| 500+ | CNY2.900 (CNY3.277) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY6.71 (CNY7.58 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No597-3202-507FCopy
Manufacturer Standard Lead Time24 weeks
Order Code4683910
Product Range597 Series
LED ColourOrange
LED MountingSMD
LED Case Size1208 [3210 Metric]
Forward Current If20mA
Forward Voltage2.2V
Wavelength Typ605nm
Luminous Intensity160mcd
Viewing Angle110°
Lens ShapeRectangular
Product Range597 Series
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LED Colour
Orange
LED Case Size
1208 [3210 Metric]
Forward Voltage
2.2V
Luminous Intensity
160mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
LED Mounting
SMD
Forward Current If
20mA
Wavelength Typ
605nm
Viewing Angle
110°
Product Range
597 Series
MSL
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000015
