Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIALIGHT
Manufacturer Part No597-3035-507FCopy
Order Code4064478
Product RangeMicroLED 597 Series
Your Part Number
3,079 In Stock
Need more?
3,079 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2.490 (CNY2.8137) |
| 10+ | CNY1.760 (CNY1.9888) |
| 25+ | CNY1.590 (CNY1.7967) |
| 50+ | CNY1.440 (CNY1.6272) |
| 100+ | CNY1.270 (CNY1.4351) |
| 250+ | CNY1.160 (CNY1.3108) |
| 500+ | CNY1.060 (CNY1.1978) |
| 1000+ | CNY0.983 (CNY1.1108) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2.49 (CNY2.81 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No597-3035-507FCopy
Order Code4064478
Product RangeMicroLED 597 Series
Technical Datasheet
LED ColourRed
LED MountingSMD
LED Case Size0603 [1608 Metric]
Forward Voltage2V
Wavelength Typ620nm
Luminous Intensity112mcd
Viewing Angle160°
Product RangeMicroLED 597 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LED Colour
Red
LED Case Size
0603 [1608 Metric]
Wavelength Typ
620nm
Viewing Angle
160°
MSL
MSL 3 - 168 hours
LED Mounting
SMD
Forward Voltage
2V
Luminous Intensity
112mcd
Product Range
MicroLED 597 Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85312020
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000059
