Print Page
Image is for illustrative purposes only. Please refer to product description.

8,301 In Stock
Need more?
8,301 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2.550 (CNY2.8815) |
| 10+ | CNY1.790 (CNY2.0227) |
| 25+ | CNY1.620 (CNY1.8306) |
| 50+ | CNY1.460 (CNY1.6498) |
| 100+ | CNY1.300 (CNY1.469) |
| 250+ | CNY1.190 (CNY1.3447) |
| 500+ | CNY1.080 (CNY1.2204) |
| 1000+ | CNY0.999 (CNY1.1289) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2.55 (CNY2.88 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
LED Colour
Red
Forward Voltage
2V
Viewing Angle
160°
SVHC
No SVHC (25-Jun-2025)
LED Mounting
SMD
Luminous Intensity
90mcd
MSL
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85312020
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000061
