Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIALIGHT
Manufacturer Part No587-2056-147FCopy
Manufacturer Standard Lead Time32 weeks
Order Code
Re-Reel4353139RL
Cut Tape4353139
Product Range587 Series
Your Part Number
5,905 In Stock
Need more?
5,905 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY6.410 | CNY6.41 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.410 (CNY7.2433) |
| 10+ | CNY4.440 (CNY5.0172) |
| 25+ | CNY4.050 (CNY4.5765) |
| 50+ | CNY3.650 (CNY4.1245) |
| 100+ | CNY3.250 (CNY3.6725) |
| 500+ | CNY2.720 (CNY3.0736) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No587-2056-147FCopy
Manufacturer Standard Lead Time32 weeks
Order Code
Re-Reel4353139RL
Cut Tape4353139
Product Range587 Series
Technical Datasheet
LED ColourRed, Green, Blue
LED MountingSMD
Bulb Size-
Viewing Angle120°
Lens ShapeRound with Flat Top
Forward Current / ColourR 20mA, G 20mA, B 20mA
Luminous Intensity / ColourR 600mcd, G 900mcd, B 250mcd
Forward Voltage / ColourR 5V, G 5V, B 5V
Wavelength / ColourR 630nm, G 535nm, B 476nm
Product Range587 Series
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LED Colour
Red, Green, Blue
Bulb Size
-
Lens Shape
Round with Flat Top
Luminous Intensity / Colour
R 600mcd, G 900mcd, B 250mcd
Wavelength / Colour
R 630nm, G 535nm, B 476nm
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
LED Mounting
SMD
Viewing Angle
120°
Forward Current / Colour
R 20mA, G 20mA, B 20mA
Forward Voltage / Colour
R 5V, G 5V, B 5V
Product Range
587 Series
MSL
MSL 5A - 24 hours
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
