Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIALIGHT
Manufacturer Part No587-1034-147FCopy
Manufacturer Standard Lead Time32 weeks
Order Code
Re-Reel4353143RL
Cut Tape4353143
Product Range587 Series
Your Part Number
5,845 In Stock
Need more?
5,845 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY5.950 | CNY5.95 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.950 (CNY6.7235) |
| 10+ | CNY3.930 (CNY4.4409) |
| 25+ | CNY3.630 (CNY4.1019) |
| 50+ | CNY3.320 (CNY3.7516) |
| 100+ | CNY3.010 (CNY3.4013) |
| 500+ | CNY2.550 (CNY2.8815) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No587-1034-147FCopy
Manufacturer Standard Lead Time32 weeks
Order Code
Re-Reel4353143RL
Cut Tape4353143
Product Range587 Series
Technical Datasheet
LED ColourRed, Green, Blue
LED MountingSMD
Bulb Size-
Viewing Angle120°
Lens ShapeDome
Forward Current / ColourR 5mA, G 5mA, B 5mA
Luminous Intensity / ColourR 65mcd, G 85mcd, B 20mcd
Forward Voltage / ColourR 5V, G 5V, B 5V
Wavelength / ColourR 630nm, G 535nm, B 474nm
Product Range587 Series
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LED Colour
Red, Green, Blue
Bulb Size
-
Lens Shape
Dome
Luminous Intensity / Colour
R 65mcd, G 85mcd, B 20mcd
Wavelength / Colour
R 630nm, G 535nm, B 474nm
Automotive Qualification Standard
-
LED Mounting
SMD
Viewing Angle
120°
Forward Current / Colour
R 5mA, G 5mA, B 5mA
Forward Voltage / Colour
R 5V, G 5V, B 5V
Product Range
587 Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
