Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIALIGHT
Manufacturer Part No569-0112-100FCopy
Manufacturer Standard Lead Time22 weeks
Order Code4059905
Your Part Number
570 In Stock
Need more?
570 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY20.670 (CNY23.3571) |
| 10+ | CNY13.030 (CNY14.7239) |
| 25+ | CNY12.760 (CNY14.4188) |
| 50+ | CNY12.490 (CNY14.1137) |
| 100+ | CNY12.210 (CNY13.7973) |
| 250+ | CNY11.260 (CNY12.7238) |
| 500+ | CNY10.300 (CNY11.639) |
| 1000+ | CNY9.550 (CNY10.7915) |
Price for:Each
Minimum: 1
Multiple: 1
CNY20.67 (CNY23.36 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No569-0112-100FCopy
Manufacturer Standard Lead Time22 weeks
Order Code4059905
Technical Datasheet
LED ColourGreen, Red
Luminous Intensity / ColourG 12.6mcd, R 10mcd
Forward Voltage / ColourG 2.1V, R 2V
Viewing Angle60°
Height8.88mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LED Colour
Green, Red
Forward Voltage / Colour
G 2.1V, R 2V
Height
8.88mm
Luminous Intensity / Colour
G 12.6mcd, R 10mcd
Viewing Angle
60°
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85312020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004082
