Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIALIGHT
Manufacturer Part No568-0721-111F
Order Code1871499
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
No Longer Stocked
- ManufacturerDIALIGHTManufacturer Part No568-0721-111FOrder Code1871499Product RangeTUK SGACK902S Keystone CouplerTechnical DatasheetLED ColourGreen, RedNo. of LEDs4LEDsLED MountingThrough HoleBulb Size2mm x 4mmForward Current / Colour-Luminous Intensity / Colour-Forward Voltage / ColourR 2V, G 2.1VViewing Angle140°Height12.7mmWidth5.08mmProduct RangeTUK SGACK902S Keystone CouplerSVHCNo SVHC (23-Jan-2024)
- LED Colour
Green, Red
LED MountingThrough Hole
Forward Current / Colour-
Forward Voltage / ColourR 2V, G 2.1V
Height12.7mm
Product RangeTUK SGACK902S Keystone Coupler
No. of LEDs4LEDs
Bulb Size2mm x 4mm
Luminous Intensity / Colour-
Viewing Angle140°
Width5.08mm
SVHCNo SVHC (23-Jan-2024)
- Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried outTariff No:85414100RoHS Compliant:YesRoHS
RoHS Phthalates Compliant:YesRoHS
SVHC:No SVHC (23-Jan-2024)Download Product Compliance CertificateProduct Compliance Certificate
Weight (kg):.000998
