Print Page
Image is for illustrative purposes only. Please refer to product description.

102 In Stock
Need more?
102 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY34.960 (CNY39.5048) |
| 10+ | CNY21.740 (CNY24.5662) |
| 25+ | CNY20.720 (CNY23.4136) |
| 50+ | CNY19.700 (CNY22.261) |
| 100+ | CNY18.680 (CNY21.1084) |
| 250+ | CNY17.720 (CNY20.0236) |
| 500+ | CNY16.770 (CNY18.9501) |
Price for:Each
Minimum: 1
Multiple: 1
CNY34.96 (CNY39.50 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No568-0102-221F
Order Code4059904
Technical Datasheet
LED ColourGreen, Red
Bulb SizeT-1 (3mm)
Forward Current / ColourG 10mA, R 10mA
Luminous Intensity / ColourG 12.6mcd, R 10mcd
Forward Voltage / ColourG 2.1V, R 2V
Width4.32mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LED Colour
Green, Red
Forward Current / Colour
G 10mA, R 10mA
Forward Voltage / Colour
G 2.1V, R 2V
SVHC
No SVHC (25-Jun-2025)
Bulb Size
T-1 (3mm)
Luminous Intensity / Colour
G 12.6mcd, R 10mcd
Width
4.32mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85312020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001633
