Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIALIGHT
Manufacturer Part No564-0200-333FCopy
Manufacturer Standard Lead Time10 weeks
Order Code4059902
Product RangeCBI 564 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY29.540 (CNY33.3802) |
| 10+ | CNY19.310 (CNY21.8203) |
| 25+ | CNY18.220 (CNY20.5886) |
| 50+ | CNY17.130 (CNY19.3569) |
| 100+ | CNY16.030 (CNY18.1139) |
| 250+ | CNY15.220 (CNY17.1986) |
| 500+ | CNY14.400 (CNY16.272) |
Price for:Each
Minimum: 1
Multiple: 1
CNY29.54 (CNY33.38 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No564-0200-333FCopy
Manufacturer Standard Lead Time10 weeks
Order Code4059902
Product RangeCBI 564 Series
Technical Datasheet
Bulb SizeT-1 (3mm)
Forward Current If2mA
Luminous Intensity5mcd
Forward Voltage1.8V
Product RangeCBI 564 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Bulb Size
T-1 (3mm)
Luminous Intensity
5mcd
Product Range
CBI 564 Series
Forward Current If
2mA
Forward Voltage
1.8V
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85312020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
