Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIALIGHT
Manufacturer Part No564-0100-321FCopy
Manufacturer Standard Lead Time23 weeks
Order Code4059900
Product RangeCBI 564 Series
Your Part Number
501 In Stock
Need more?
501 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY14.600 (CNY16.498) |
| 10+ | CNY11.870 (CNY13.4131) |
| 25+ | CNY10.990 (CNY12.4187) |
| 50+ | CNY10.170 (CNY11.4921) |
| 100+ | CNY9.280 (CNY10.4864) |
| 250+ | CNY9.140 (CNY10.3282) |
| 500+ | CNY8.940 (CNY10.1022) |
| 1000+ | CNY8.460 (CNY9.5598) |
Price for:Each
Minimum: 1
Multiple: 1
CNY14.60 (CNY16.50 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No564-0100-321FCopy
Manufacturer Standard Lead Time23 weeks
Order Code4059900
Product RangeCBI 564 Series
Technical Datasheet
LED ColourGreen, Red, Yellow
Forward Current / ColourR 20mA, G 20mA, Y 20mA
Forward Voltage / ColourR 2V, G 2.1V, Y 2.1V
Viewing Angle60°
Height15.24mm
Product RangeCBI 564 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LED Colour
Green, Red, Yellow
Forward Voltage / Colour
R 2V, G 2.1V, Y 2.1V
Height
15.24mm
SVHC
No SVHC (25-Jun-2025)
Forward Current / Colour
R 20mA, G 20mA, Y 20mA
Viewing Angle
60°
Product Range
CBI 564 Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85312020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
