Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIALIGHT
Manufacturer Part No559-0202-027FCopy
Manufacturer Standard Lead Time5 weeks
Order Code2822505
Your Part Number
565 In Stock
Need more?
565 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY24.900 (CNY28.137) |
| 10+ | CNY16.300 (CNY18.419) |
| 25+ | CNY15.600 (CNY17.628) |
| 50+ | CNY14.900 (CNY16.837) |
| 100+ | CNY14.190 (CNY16.0347) |
Price for:Each
Minimum: 1
Multiple: 1
CNY24.90 (CNY28.14 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Operating Voltage
5VDC
Product Range
-
Luminous Intensity
8mcd
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for 559-0202-027F
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000907
