Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIALIGHT
Manufacturer Part No558-3001-027FCopy
Manufacturer Standard Lead Time11 weeks
Order Code4076173
Product Range558 Series
Your Part Number
506 In Stock
Need more?
506 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY21.870 (CNY24.7131) |
| 10+ | CNY15.930 (CNY18.0009) |
| 25+ | CNY14.360 (CNY16.2268) |
| 50+ | CNY12.790 (CNY14.4527) |
| 100+ | CNY11.210 (CNY12.6673) |
Price for:Each
Minimum: 1
Multiple: 1
CNY21.87 (CNY24.71 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No558-3001-027FCopy
Manufacturer Standard Lead Time11 weeks
Order Code4076173
Product Range558 Series
Technical Datasheet
Operating Voltage / ColourR 1.9V, G 2V
IP / NEMA RatingNot Rated
Product Range558 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Operating Voltage / Colour
R 1.9V, G 2V
Product Range
558 Series
IP / NEMA Rating
Not Rated
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for 558-3001-027F
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001637
