Print Page
42 In Stock
400 more incoming. You can reserve stock now
42 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY33.820 (CNY38.2166) |
| 5+ | CNY29.980 (CNY33.8774) |
| 10+ | CNY26.130 (CNY29.5269) |
| 20+ | CNY25.610 (CNY28.9393) |
| 50+ | CNY25.090 (CNY28.3517) |
Price for:Each
Minimum: 1
Multiple: 1
CNY33.82 (CNY38.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No558-0803-007FCopy
Manufacturer Standard Lead Time27 weeks
Order Code3404744
Product Range558
Technical Datasheet
LED ColourBlue
Operating Voltage3.2VDC
Mounting Hole Dia3.96mm
Forward Current If10mA
Luminous Intensity57mcd
IP / NEMA RatingNot Rated
Product Range558
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LED Colour
Blue
Mounting Hole Dia
3.96mm
Luminous Intensity
57mcd
Product Range
558
Operating Voltage
3.2VDC
Forward Current If
10mA
IP / NEMA Rating
Not Rated
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001

