Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIALIGHT
Manufacturer Part No558-0202-027FCopy
Manufacturer Standard Lead Time6 weeks
Order Code2822498
Your Part Number
429 In Stock
Need more?
429 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY23.010 (CNY26.0013) |
| 10+ | CNY16.760 (CNY18.9388) |
| 25+ | CNY15.450 (CNY17.4585) |
| 50+ | CNY14.130 (CNY15.9669) |
| 100+ | CNY12.810 (CNY14.4753) |
Price for:Each
Minimum: 1
Multiple: 1
CNY23.01 (CNY26.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Operating Voltage
5VDC
Forward Current If
12mA
IP / NEMA Rating
Not Rated
Mounting Hole Dia
3.97mm
Luminous Intensity
19mcd
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for 558-0202-027F
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002268
