Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIALIGHT
Manufacturer Part No558-0102-007F.
Order Code1126103
Product Range558 Series
Your Part Number
23 In Stock
Need more?
23 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY17.990 (CNY20.3287) |
| 10+ | CNY14.020 (CNY15.8426) |
| 25+ | CNY13.110 (CNY14.8143) |
| 50+ | CNY12.200 (CNY13.786) |
| 100+ | CNY11.280 (CNY12.7464) |
Price for:Each
Minimum: 1
Multiple: 1
CNY17.99 (CNY20.33 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No558-0102-007F.
Order Code1126103
Product Range558 Series
Technical Datasheet
Operating Voltage5VDC
Mounting Hole Dia3.96mm
Luminous Intensity29mcd
Product Range558 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Operating Voltage
5VDC
Luminous Intensity
29mcd
SVHC
No SVHC (25-Jun-2025)
Mounting Hole Dia
3.96mm
Product Range
558 Series
Technical Docs (2)
Alternatives for 558-0102-007F.
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001674
