Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIALIGHT
Manufacturer Part No556160A204F
Order Code3223178
Product Range556 Series
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(US stock)
Available until stock is exhausted
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY401.420 (CNY453.6046) |
| 5+ | CNY361.580 (CNY408.5854) |
| 10+ | CNY321.740 (CNY363.5662) |
| 20+ | CNY315.310 (CNY356.3003) |
Price for:Each
Minimum: 1
Multiple: 1
CNY401.42 (CNY453.60 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No556160A204F
Order Code3223178
Product Range556 Series
Technical Datasheet
Operating Voltage48VDC
Mounting Hole Dia25.4mm
Forward Current If7.4mA
Luminous Intensity170mcd
IP / NEMA RatingIP66, IK07, NEMA 4X
Product Range556 Series
Technical Specifications
Operating Voltage
48VDC
Forward Current If
7.4mA
IP / NEMA Rating
IP66, IK07, NEMA 4X
Mounting Hole Dia
25.4mm
Luminous Intensity
170mcd
Product Range
556 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04536
