Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIALIGHT
Manufacturer Part No553-0741FCopy
Manufacturer Standard Lead Time11 weeks
Order Code4059895
Product RangeCBI 553 Series
Your Part Number
169 In Stock
Need more?
169 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY23.540 (CNY26.6002) |
| 10+ | CNY14.940 (CNY16.8822) |
| 25+ | CNY14.330 (CNY16.1929) |
| 50+ | CNY13.780 (CNY15.5714) |
| 100+ | CNY13.170 (CNY14.8821) |
| 250+ | CNY12.490 (CNY14.1137) |
| 500+ | CNY11.740 (CNY13.2662) |
| 1000+ | CNY11.530 (CNY13.0289) |
Price for:Each
Minimum: 1
Multiple: 1
CNY23.54 (CNY26.60 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No553-0741FCopy
Manufacturer Standard Lead Time11 weeks
Order Code4059895
Product RangeCBI 553 Series
Technical Datasheet
Forward Current / ColourR 10mA, G 10mA, Y 10mA
Luminous Intensity / ColourG 8.7mcd, R 5.6mcd, Y 8.5mcd, G 18mcd
Forward Voltage / ColourR 2V, G 2.1V, Y 2.1V
Viewing Angle200°
Width4.32mm
Product RangeCBI 553 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Forward Current / Colour
R 10mA, G 10mA, Y 10mA
Forward Voltage / Colour
R 2V, G 2.1V, Y 2.1V
Width
4.32mm
SVHC
No SVHC (25-Jun-2025)
Luminous Intensity / Colour
G 8.7mcd, R 5.6mcd, Y 8.5mcd, G 18mcd
Viewing Angle
200°
Product Range
CBI 553 Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85312020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
