Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIALIGHT
Manufacturer Part No553-0122-004FCopy
Manufacturer Standard Lead Time12 weeks
Order Code4059889
Your Part Number
169 In Stock
Need more?
169 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY49.750 (CNY56.2175) |
| 10+ | CNY34.930 (CNY39.4709) |
| 25+ | CNY33.370 (CNY37.7081) |
| 50+ | CNY31.740 (CNY35.8662) |
| 100+ | CNY30.180 (CNY34.1034) |
| 250+ | CNY28.550 (CNY32.2615) |
| 1000+ | CNY28.480 (CNY32.1824) |
Price for:Each
Minimum: 1
Multiple: 1
CNY49.75 (CNY56.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
LED Mounting
Through Hole
Forward Current If
10mA
Viewing Angle
45°
Bulb Size
T-1 (3mm)
Forward Voltage
2.1V
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85312020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003816
