Print Page
Image is for illustrative purposes only. Please refer to product description.

618 In Stock
Need more?
618 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY15.750 (CNY17.7975) |
| 10+ | CNY9.610 (CNY10.8593) |
| 25+ | CNY9.200 (CNY10.396) |
| 50+ | CNY8.730 (CNY9.8649) |
| 100+ | CNY8.320 (CNY9.4016) |
| 250+ | CNY8.250 (CNY9.3225) |
| 500+ | CNY8.110 (CNY9.1643) |
| 1000+ | CNY7.430 (CNY8.3959) |
Price for:Each
Minimum: 1
Multiple: 1
CNY15.75 (CNY17.80 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No553-0121-300F
Order Code4059887
Technical Datasheet
LED MountingThrough Hole
Bulb SizeT-1 (3mm)
Forward Current / ColourR 10mA, G 10mA
Luminous Intensity / ColourR 10mcd, G 16mcd
Viewing Angle-
Width4.95mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LED Mounting
Through Hole
Forward Current / Colour
R 10mA, G 10mA
Viewing Angle
-
SVHC
No SVHC (25-Jun-2025)
Bulb Size
T-1 (3mm)
Luminous Intensity / Colour
R 10mcd, G 16mcd
Width
4.95mm
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85312020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004082
