Print Page
Image is for illustrative purposes only. Please refer to product description.

637 In Stock
Need more?
637 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY13.780 (CNY15.5714) |
| 10+ | CNY9.620 (CNY10.8706) |
| 25+ | CNY9.350 (CNY10.5655) |
| 50+ | CNY9.080 (CNY10.2604) |
| 100+ | CNY8.800 (CNY9.944) |
| 250+ | CNY8.330 (CNY9.4129) |
| 500+ | CNY7.920 (CNY8.9496) |
| 1000+ | CNY7.370 (CNY8.3281) |
Price for:Each
Minimum: 1
Multiple: 1
CNY13.78 (CNY15.57 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No553-0113-200FCopy
Order Code4059886
Technical Datasheet
LED ColourRed, Yellow
LED MountingThrough Hole
Bulb SizeT-1 (3mm)
Forward Current / ColourR 10mA, Y 10mA
Forward Voltage / ColourR 2V, Y 2.1V
Width4.32mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LED Colour
Red, Yellow
Bulb Size
T-1 (3mm)
Forward Voltage / Colour
R 2V, Y 2.1V
SVHC
No SVHC (25-Jun-2025)
LED Mounting
Through Hole
Forward Current / Colour
R 10mA, Y 10mA
Width
4.32mm
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85312020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02268
