Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIALIGHT
Manufacturer Part No553-0102FCopy
Manufacturer Standard Lead Time22 weeks
Order Code4059885
Your Part Number
535 In Stock
Need more?
535 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY23.660 (CNY26.7358) |
| 10+ | CNY13.690 (CNY15.4697) |
| 25+ | CNY13.150 (CNY14.8595) |
| 50+ | CNY12.540 (CNY14.1702) |
| 100+ | CNY12.000 (CNY13.560) |
| 250+ | CNY11.870 (CNY13.4131) |
| 500+ | CNY11.670 (CNY13.1871) |
| 1000+ | CNY11.380 (CNY12.8594) |
Price for:Each
Minimum: 1
Multiple: 1
CNY23.66 (CNY26.74 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
LED Mounting
Through Hole
Forward Current If
10mA
Height
9.65mm
Bulb Size
T-1 (3mm)
Viewing Angle
60°
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85312020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454
