Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIALIGHT
Manufacturer Part No551-1301FCopy
Order Code4059877
Product RangeCBI 551 Series
Your Part Number
788 In Stock
Need more?
788 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY12.010 (CNY13.5713) |
| 10+ | CNY8.800 (CNY9.944) |
| 25+ | CNY8.120 (CNY9.1756) |
| 50+ | CNY7.510 (CNY8.4863) |
| 100+ | CNY6.800 (CNY7.684) |
| 250+ | CNY6.330 (CNY7.1529) |
| 500+ | CNY5.850 (CNY6.6105) |
| 1000+ | CNY5.400 (CNY6.102) |
Price for:Each
Minimum: 1
Multiple: 1
CNY12.01 (CNY13.57 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No551-1301FCopy
Order Code4059877
Product RangeCBI 551 Series
Technical Datasheet
LED MountingThrough Hole
Bulb SizeT-1 (3mm)
Forward Current If2mA
Luminous Intensity1.6mcd
Forward Voltage1.9V
Viewing Angle60°
Product RangeCBI 551 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LED Mounting
Through Hole
Forward Current If
2mA
Forward Voltage
1.9V
Product Range
CBI 551 Series
Bulb Size
T-1 (3mm)
Luminous Intensity
1.6mcd
Viewing Angle
60°
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85312020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000626
