Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIALIGHT
Manufacturer Part No551-1103FCopy
Manufacturer Standard Lead Time10 weeks
Order Code4059875
Product RangeCBI 551 Series
Your Part Number
1,350 In Stock
Need more?
1,350 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY12.010 (CNY13.5713) |
| 10+ | CNY8.800 (CNY9.944) |
| 25+ | CNY7.780 (CNY8.7914) |
| 50+ | CNY6.760 (CNY7.6388) |
| 100+ | CNY5.720 (CNY6.4636) |
| 250+ | CNY5.470 (CNY6.1811) |
| 500+ | CNY5.220 (CNY5.8986) |
| 1000+ | CNY4.920 (CNY5.5596) |
Price for:Each
Minimum: 1
Multiple: 1
CNY12.01 (CNY13.57 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No551-1103FCopy
Manufacturer Standard Lead Time10 weeks
Order Code4059875
Product RangeCBI 551 Series
Technical Datasheet
LED MountingThrough Hole
Forward Current If2mA
Forward Voltage1.7V
Viewing Angle60°
Product RangeCBI 551 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LED Mounting
Through Hole
Forward Voltage
1.7V
Product Range
CBI 551 Series
Forward Current If
2mA
Viewing Angle
60°
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85312020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000281
