Print Page
3,952 In Stock
Need more?
3,952 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY4.120 (CNY4.6556) |
| 10+ | CNY2.840 (CNY3.2092) |
| 100+ | CNY2.040 (CNY2.3052) |
| 500+ | CNY1.690 (CNY1.9097) |
| 1000+ | CNY1.560 (CNY1.7628) |
Price for:Each
Minimum: 5
Multiple: 5
CNY20.60 (CNY23.28 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No521-9901-802FCopy
Manufacturer Standard Lead Time24 weeks
Order Code3549196
Product Range521
Technical Datasheet
LED ColourWhite
LED MountingThrough Hole
Bulb SizeT-1 (3mm)
Forward Current If20mA
Forward Voltage3.5V
Luminous Intensity1.1cd
Viewing Angle45°
Lens ShapeRound
Product Range521
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LED Colour
White
Bulb Size
T-1 (3mm)
Forward Voltage
3.5V
Viewing Angle
45°
Product Range
521
SVHC
No SVHC (25-Jun-2025)
LED Mounting
Through Hole
Forward Current If
20mA
Luminous Intensity
1.1cd
Lens Shape
Round
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000125

