Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIALIGHT
Manufacturer Part No521-9465FCopy
Order Code1126073
Product Range521 Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerDIALIGHT
Manufacturer Part No521-9465FCopy
Order Code1126073
Product Range521 Series
Technical Datasheet
LED ColourGreen
LED MountingThrough Hole
LED Case SizeT-1 3/4 (5mm)
Forward Current If20mA
Forward Voltage2.3V
Wavelength Typ565nm
Luminous Intensity120mcd
Viewing Angle24°
Lens ShapeRound
Product Range521 Series
Automotive Qualification Standard-
MSL-
SVHCCyclohexane-1,2-dicarboxylic anhydride [1], cis-cyclohexane-1,2-dicarboxylic anhydride [2]
Technical Specifications
LED Colour
Green
LED Case Size
T-1 3/4 (5mm)
Forward Voltage
2.3V
Luminous Intensity
120mcd
Lens Shape
Round
Automotive Qualification Standard
-
SVHC
Cyclohexane-1,2-dicarboxylic anhydride [1], cis-cyclohexane-1,2-dicarboxylic anhydride [2]
LED Mounting
Through Hole
Forward Current If
20mA
Wavelength Typ
565nm
Viewing Angle
24°
Product Range
521 Series
MSL
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Cyclohexane-1,2-dicarboxylic anhydride [1], cis-cyclohexane-1,2-dicarboxylic anhydride [2]
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000308
