Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIALIGHT
Manufacturer Part No521-9250F.Copy
Manufacturer Standard Lead Time6 weeks
Order Code1126065
Product Range521 Series
Your Part Number
2,159 In Stock
6,547 more incoming. You can reserve stock now
2,159 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.850 (CNY6.6105) |
| 10+ | CNY4.120 (CNY4.6556) |
| 25+ | CNY4.100 (CNY4.633) |
| 50+ | CNY4.060 (CNY4.5878) |
| 100+ | CNY4.040 (CNY4.5652) |
| 250+ | CNY3.750 (CNY4.2375) |
| 500+ | CNY3.460 (CNY3.9098) |
| 1000+ | CNY3.120 (CNY3.5256) |
Price for:Each
Minimum: 1
Multiple: 1
CNY5.85 (CNY6.61 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No521-9250F.Copy
Manufacturer Standard Lead Time6 weeks
Order Code1126065
Product Range521 Series
Technical Datasheet
LED ColourGreen
LED MountingThrough Hole
LED Case SizeT-1 3/4 (5mm)
Forward Voltage2.3V
Lens ShapeRound
Product Range521 Series
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LED Colour
Green
LED Case Size
T-1 3/4 (5mm)
Lens Shape
Round
MSL
-
LED Mounting
Through Hole
Forward Voltage
2.3V
Product Range
521 Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85366190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000311
