Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIALIGHT
Manufacturer Part No521-9216F.Copy
Manufacturer Standard Lead Time6 weeks
Order Code1126058
Product Range521 Series
Your Part Number
2,121 In Stock
Need more?
2,121 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.650 (CNY7.5145) |
| 10+ | CNY4.720 (CNY5.3336) |
| 25+ | CNY4.320 (CNY4.8816) |
| 50+ | CNY3.930 (CNY4.4409) |
| 100+ | CNY3.530 (CNY3.9889) |
| 250+ | CNY3.400 (CNY3.842) |
| 500+ | CNY3.270 (CNY3.6951) |
| 1000+ | CNY2.980 (CNY3.3674) |
Price for:Each
Minimum: 1
Multiple: 1
CNY6.65 (CNY7.51 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No521-9216F.Copy
Manufacturer Standard Lead Time6 weeks
Order Code1126058
Product Range521 Series
Technical Datasheet
LED ColourRed
LED MountingThrough Hole
Forward Voltage2V
Viewing Angle60°
Product Range521 Series
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LED Colour
Red
Forward Voltage
2V
Product Range
521 Series
SVHC
No SVHC (25-Jun-2025)
LED Mounting
Through Hole
Viewing Angle
60°
MSL
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000249
